RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC115LRGPT

DigiKey Part Number
296-CC115LRGPTTR-ND - Tape & Reel (TR)
296-CC115LRGPTCT-ND - Cut Tape (CT)
296-CC115LRGPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC115LRGPT
Description
RF TX IC FSK 315/433MHZ 20VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC115LRGPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Transmitting
34.2mA
Manufacturer
Texas Instruments
Data Interface
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Connector
PCB, Surface Mount
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Mounting Type
Surface Mount
Applications
ISM, SRD
Package / Case
20-VFQFN Exposed Pad
Modulation or Protocol
FSK, GFSK, OOK
Supplier Device Package
20-QFN (4x4)
Data Rate (Max)
600kbps
Base Product Number
Power - Output
12dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,39704 €349,26 €
5001,34182 €670,91 €
Manufacturers Standard Package
Unit Price without VAT:1,39704 €
Unit Price with VAT:1,66248 €