
CC1150EMK-433 | |
|---|---|
DigiKey Part Number | 296-30813-ND |
Manufacturer | |
Manufacturer Product Number | CC1150EMK-433 |
Description | EVAL MODULE FOR CC1150 433MHZ |
Customer Reference | |
Detailed Description | Surface Mount IC SmartRF® Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer Texas Instruments | Contents Board(s), Accessories |
Series | Utilized IC / Part Surface Mount IC |
Packaging Box | RF Frequency 433MHz |
Part Status Obsolete | Function Transmitter |
Type Transmitter | Base Product Number |

