IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1125RHMT

DigiKey Part Number
CC1125RHMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1125RHMT
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1125RHMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
4kB ROM, 256B RAM
Mfr
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
GPIO
4
Part Status
Obsolete
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
17mA ~ 27mA
Type
TxRx + MCU
Current - Transmitting
26mA ~ 56mA
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
200kbps
Supplier Device Package
32-VQFN (5x5)
Power - Output
16dBm
Base Product Number
Sensitivity
-129dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types