
CC1120DK | |
|---|---|
DigiKey Part Number | 296-29691-ND |
Manufacturer | |
Manufacturer Product Number | CC1120DK |
Description | KIT DEV FOR CC1120 |
Customer Reference | |
Detailed Description | CC1120 - Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1120 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz | |
Function | Transceiver | |
Base Product Number |


