
CC1110EMK433 | |
|---|---|
DigiKey Part Number | 296-30808-ND |
Manufacturer | |
Manufacturer Product Number | CC1110EMK433 |
Description | KIT EVAL MODULE CC1110EMK433 |
Customer Reference | |
Detailed Description | CC1110 - Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part CC1110 |
Packaging Box | RF Frequency 433MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver, SmartRF | Base Product Number |
Frequency 433MHz |






