
CC1110DK-433 | |
|---|---|
DigiKey Part Number | 296-22733-ND |
Manufacturer | |
Manufacturer Product Number | CC1110DK-433 |
Description | KIT DEV FOR CC1110 433MHZ |
Customer Reference | |
Detailed Description | CC1110 SmartRF® Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 433MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1110 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transceiver | |
Base Product Number |






