
CC1101RGPR | |
|---|---|
DigiKey Part Number | 296-35718-2-ND - Tape & Reel (TR) 296-35718-1-ND - Cut Tape (CT) 296-35718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1101RGPR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1101RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 12dBm | |
Sensitivity | -116dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 14.3mA ~ 17.1mA | |
Current - Transmitting | 12.3mA ~ 34.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,67400 € | 26,74 € |
| 25 | 2,52720 € | 63,18 € |
| 100 | 2,32550 € | 232,55 € |
| 250 | 2,20460 € | 551,15 € |
| 500 | 2,11922 € | 1.059,61 € |
| 1.000 | 2,03875 € | 2.038,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97826 € | 5.934,78 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |
















