IC RF TxRx Only General ISM < 1GHz 310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1101IRHBRG4Q1

DigiKey Part Number
296-25496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1101IRHBRG4Q1
Description
IC RF TXRX ISM<1GHZ 32VQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1101IRHBRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-114dBm
Mfr
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V ~ 3.6V
Part Status
Discontinued at DigiKey
Current - Receiving
15.5mA ~ 19.3mA
DigiKey Programmable
Not Verified
Current - Transmitting
12.1mA ~ 35.5mA
Type
TxRx Only
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Modulation
2FSK, GFSK, ASK, MSK, OOK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-VQFN (5x5)
Data Rate (Max)
250kBaud
Base Product Number
Power - Output
11dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,82736 €8.482,08 €
Manufacturers Standard Package
Unit Price without VAT:2,82736 €
Unit Price with VAT:3,36456 €