
CC1100RTKRG3 | |
|---|---|
DigiKey Part Number | CC1100RTKRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1100RTKRG3 |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1100RTKRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -111dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13.9mA ~ 15.9mA | |
Current - Transmitting | 12.3mA ~ 31.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |






