
CC1100RTKR | |
|---|---|
DigiKey Part Number | 296-19583-2-ND - Tape & Reel (TR) 296-19583-1-ND - Cut Tape (CT) 296-19583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1100RTKR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1100RTKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -111dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13.9mA ~ 15.9mA | |
Current - Transmitting | 12.3mA ~ 31.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 6,00400 € | 60,04 € |
| 25 | 5,68480 € | 142,12 € |
| 100 | 5,24540 € | 524,54 € |
| 250 | 4,98240 € | 1.245,60 € |
| 500 | 4,79668 € | 2.398,34 € |
| 1.000 | 4,62177 € | 4.621,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,36522 € | 13.095,66 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |







