Direct

CC1100ERTKR | |
|---|---|
DigiKey Part Number | 296-24342-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1100ERTKR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 470MHz ~ 510MHz, 950MHz ~ 960MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1100ERTKR Models |
Category | Sensitivity -112dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Current - Receiving 15.4mA ~ 20mA |
DigiKey Programmable Not Verified | Current - Transmitting 15.8mA ~ 30.9mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation 2FSK, ASK, GFSK, MSK, OOK | Package / Case 20-VFQFN Exposed Pad |
Frequency | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 500kBaud | Base Product Number |
Power - Output 10dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1100ERGPR | Texas Instruments | 0 | 296-39976-1-ND | 3,08000 € | Direct |







