
CC1070RSQ | |
|---|---|
DigiKey Part Number | 296-25930-5-ND |
Manufacturer | |
Manufacturer Product Number | CC1070RSQ |
Description | RF TX IC ASK 402-470MHZ 20QFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK, OOK 402MHz ~ 470MHz, 804MHz ~ 940MHz -20dBm ~ 10dBm 153.6kBaud PCB, Surface Mount Antenna 20-QFN Exposed Pad |
Datasheet | Datasheet |
Category | Current - Transmitting 33.1mA |
Manufacturer Texas Instruments | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Frequency 402MHz ~ 470MHz, 804MHz ~ 940MHz | Mounting Type Surface Mount |
Applications ISM | Package / Case 20-QFN Exposed Pad |
Modulation or Protocol ASK, FSK, GFSK, OOK | Supplier Device Package 20-QFN (5x5) |
Data Rate (Max) 153.6kBaud | Base Product Number |
Power - Output -20dBm ~ 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 5,86957 € | 2.876,09 € |
| Unit Price without VAT: | 5,86957 € |
|---|---|
| Unit Price with VAT: | 6,98479 € |

