
CC1070RGWT | |
|---|---|
DigiKey Part Number | CC1070RGWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1070RGWT |
Description | RF TX IC ASK 402-470MHZ 20VQFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK, OOK 402MHz ~ 470MHz, 804MHz ~ 940MHz -20dBm ~ 10dBm 153.6kBaud PCB, Surface Mount Antenna 20-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1070RGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 402MHz ~ 470MHz, 804MHz ~ 940MHz | |
Applications | ISM | |
Modulation or Protocol | ASK, FSK, GFSK, OOK | |
Data Rate (Max) | 153.6kBaud | |
Power - Output | -20dBm ~ 10dBm | |
Current - Transmitting | 33.1mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,11508 € | 1.528,77 € |
| 500 | 5,88992 € | 2.944,96 € |
| 750 | 5,76435 € | 4.323,26 € |
| 1.250 | 5,61227 € | 7.015,34 € |
| Unit Price without VAT: | 6,11508 € |
|---|---|
| Unit Price with VAT: | 7,27695 € |

