
CC1070RGP | |
|---|---|
DigiKey Part Number | 296-19463-ND |
Manufacturer | |
Manufacturer Product Number | CC1070RGP |
Description | RF TX IC ASK 402-470MHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK, OOK 402MHz ~ 470MHz, 804MHz ~ 940MHz -20dBm ~ 10dBm 153.6kBaud PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Current - Transmitting 33.1mA |
Manufacturer Texas Instruments | Data Interface PCB, Surface Mount |
Packaging Tray | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Frequency 402MHz ~ 470MHz, 804MHz ~ 940MHz | Mounting Type Surface Mount |
Applications ISM | Package / Case 20-VFQFN Exposed Pad |
Modulation or Protocol ASK, FSK, GFSK, OOK | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 153.6kBaud | Base Product Number |
Power - Output -20dBm ~ 10dBm |

