
CC1021RUZR | |
|---|---|
DigiKey Part Number | 296-41214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1021RUZR |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1021RUZR Models |
Category | Sensitivity -109dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) | GPIO 1 |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 19.9mA |
Type TxRx Only | Current - Transmitting 12.3mA ~ 27.1mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VQFN Exposed Pad |
Data Rate (Max) 153.6kBaud | Supplier Device Package 32-QFN (7x7) |
Power - Output 10dBm | Base Product Number |

