
CC1021RSST | |
|---|---|
DigiKey Part Number | CC1021RSST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1021RSST |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1021RSST Models |
Category | Serial Interfaces SPI, UART |
Mfr | GPIO 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Receiving 19.9mA |
DigiKey Programmable Not Verified | Current - Transmitting 12.3mA ~ 27.1mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Frequency | Package / Case 32-VQFN Exposed Pad |
Data Rate (Max) 153.6kBaud | Supplier Device Package 32-QFN (7x7) |
Power - Output 5dBm | Base Product Number |
Sensitivity -109dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,03924 € | 2.509,81 € |
| 500 | 9,98856 € | 4.994,28 € |
| Unit Price without VAT: | 10,03924 € |
|---|---|
| Unit Price with VAT: | 11,94670 € |

