
CC1020RSST | |
|---|---|
DigiKey Part Number | 296-45021-2-ND - Tape & Reel (TR) 296-45021-1-ND - Cut Tape (CT) 296-45021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1020RSST |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1020RSST Models |
Category | Sensitivity -118dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 1 |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 19.9mA |
Type TxRx Only | Current - Transmitting 12.3mA ~ 27.1mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VQFN Exposed Pad |
Data Rate (Max) 153.6kBaud | Supplier Device Package 32-QFN (7x7) |
Power - Output 10dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,27000 € | 13,27 € |
| 10 | 11,54900 € | 115,49 € |
| 25 | 10,95120 € | 273,78 € |
| 100 | 10,12970 € | 1.012,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,63820 € | 2.409,55 € |
| 500 | 9,29150 € | 4.645,75 € |
| 750 | 9,09816 € | 6.823,62 € |
| Unit Price without VAT: | 13,27000 € |
|---|---|
| Unit Price with VAT: | 15,79130 € |

