IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1020RHH

DigiKey Part Number
296-19460-ND
Manufacturer
Manufacturer Product Number
CC1020RHH
Description
IC RF TXRX ISM<1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
153.6kBaud
Power - Output
10dBm
Sensitivity
-118dBm
Memory Size
-
Serial Interfaces
SPI, UART
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
19.9mA
Current - Transmitting
12.3mA ~ 27.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.