
CC1020EMK-868 | |
|---|---|
DigiKey Part Number | CC1020EMK-868-ND |
Manufacturer | |
Manufacturer Product Number | CC1020EMK-868 |
Description | MODULE EVAL FOR CC1020 868MHZ |
Customer Reference | |
Detailed Description | Surface Mount IC SmartRF® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 868MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Surface Mount IC | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |

