CC1020-RTB1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 694
Unit Price: 13,27000 €
Datasheet
IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1020-RTB1

DigiKey Part Number
CC1020-RTB1-ND
Manufacturer
Manufacturer Product Number
CC1020-RTB1
Description
IC RF TXRX ISM<1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1020-RTB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-118dBm
Mfr
Serial Interfaces
SPI, UART
Packaging
Tube
Voltage - Supply
2.3V ~ 3.6V
Part Status
Obsolete
Current - Receiving
19.9mA
DigiKey Programmable
Not Verified
Current - Transmitting
12.3mA ~ 27.1mA
Type
TxRx Only
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Modulation
FSK, GFSK, OOK
Package / Case
32-VQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (7x7)
Data Rate (Max)
153.6kBaud
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1020RSSTTexas Instruments694296-45021-1-ND13,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types