
CC-ANTENNA-DK2 | |
|---|---|
DigiKey Part Number | 296-46689-ND |
Manufacturer | |
Manufacturer Product Number | CC-ANTENNA-DK2 |
Description | SUB-1 GHZ AND 2.4 GHZ ANTENNA KI |
Customer Reference | |
Detailed Description | LaunchPad™ - Antenna 169MHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 169MHz ~ 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | LaunchPad™ | |
Note | - | |
RF Type | - | |
RF Frequency | 169MHz ~ 2.4GHz | |
Function | Antenna | |
Base Product Number |

