
CAXC8T245QRHLRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC8T245QRHLRQ1TR-ND - Tape & Reel (TR) 296-CAXC8T245QRHLRQ1CT-ND - Cut Tape (CT) 296-CAXC8T245QRHLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC8T245QRHLRQ1 |
Description | IC TRANSLATION TXRX 3.6V 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAXC8T245QRHLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18200 € | 29,55 € |
| 100 | 1,05520 € | 105,52 € |
| 250 | 0,99480 € | 248,70 € |
| 500 | 0,98976 € | 494,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92845 € | 928,45 € |
| 2.000 | 0,90380 € | 1.807,60 € |
| 3.000 | 0,89145 € | 2.674,35 € |
| 5.000 | 0,87777 € | 4.388,85 € |
| 7.000 | 0,86978 € | 6.088,46 € |
| 10.000 | 0,86209 € | 8.620,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |






