Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAVC2T45TDCURQ1

DigiKey Part Number
296-36572-2-ND - Tape & Reel (TR)
296-36572-1-ND - Cut Tape (CT)
296-36572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAVC2T45TDCURQ1
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAVC2T45TDCURQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Output Type
Tri-State, Non-Inverted
Series
Data Rate
500Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channels per Circuit
2
Supplier Device Package
8-VSSOP
Voltage - VCCA
1.2 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75300 €7,53 €
250,68120 €17,03 €
1000,60240 €60,24 €
2500,56488 €141,22 €
5000,54790 €273,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50054 €1.501,62 €
6.0000,48927 €2.935,62 €
9.0000,48362 €4.352,58 €
15.0000,47737 €7.160,55 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €

Other Suppliers on DigiKey

471In Stock
Ships from Rochester Electronics, LLC