
CAVC1T45QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-CAVC1T45QDRYRQ1TR-ND - Tape & Reel (TR) 296-CAVC1T45QDRYRQ1CT-ND - Cut Tape (CT) 296-CAVC1T45QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAVC1T45QDRYRQ1 |
Description | AUTOMOTIVE, SINGLE-BIT DUAL-SUPP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 3.6 V | |
Voltage - VCCB | 1.08 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34440 € | 8,61 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26746 € | 133,73 € |
| 1.000 | 0,26203 € | 262,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23957 € | 1.197,85 € |
| 10.000 | 0,23414 € | 2.341,40 € |
| 15.000 | 0,23143 € | 3.471,45 € |
| 25.000 | 0,22842 € | 5.710,50 € |
| 35.000 | 0,22666 € | 7.933,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

