
CALVC164245MDGGREP | |
|---|---|
DigiKey Part Number | 296-19492-2-ND - Tape & Reel (TR) 296-19492-1-ND - Cut Tape (CT) 296-19492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CALVC164245MDGGREP |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CALVC164245MDGGREP Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 5,92800 € | 59,28 € |
| 25 | 5,50280 € | 137,57 € |
| 100 | 5,08570 € | 508,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,47756 € | 8.955,12 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |










