Parametric Equivalent
Similar

CALVC164245IZQLREP | |
|---|---|
DigiKey Part Number | 296-22093-2-ND - Tape & Reel (TR) 296-22093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CALVC164245IZQLREP |
Description | IC XLTR VL BIDIR 56-VFBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CALVC164245IZQLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22464 € | 1.224,64 € |
| 2.000 | 1,19371 € | 2.387,42 € |
| 3.000 | 1,17820 € | 3.534,60 € |
| 5.000 | 1,16104 € | 5.805,20 € |
| 7.000 | 1,15101 € | 8.057,07 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |



