
CAHCT594QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT594QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CAHCT594QWBQBRQ1CT-ND - Cut Tape (CT) 296-CAHCT594QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT594QWBQBRQ1 |
Description | IC PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,58880 € | 14,72 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,48604 € | 121,51 € |
| 500 | 0,46780 € | 233,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42922 € | 1.287,66 € |
| 6.000 | 0,41927 € | 2.515,62 € |
| 9.000 | 0,41428 € | 3.728,52 € |
| 15.000 | 0,40876 € | 6.131,40 € |
| 21.000 | 0,40553 € | 8.516,13 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

