
CAHCT540QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT540QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CAHCT540QWRKSRQ1CT-ND - Cut Tape (CT) 296-CAHCT540QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT540QWRKSRQ1 |
Description | IC BUFF 4.5V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43080 € | 10,77 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35260 € | 88,15 € |
| 500 | 0,33736 € | 168,68 € |
| 1.000 | 0,33419 € | 334,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30931 € | 927,93 € |
| 6.000 | 0,30173 € | 1.810,38 € |
| 9.000 | 0,29793 € | 2.681,37 € |
| 15.000 | 0,29372 € | 4.405,80 € |
| 21.000 | 0,29126 € | 6.116,46 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

