
CAHCT244QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT244QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CAHCT244QWRKSRQ1CT-ND - Cut Tape (CT) 296-CAHCT244QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT244QWRKSRQ1 |
Description | AUTOMOTIVE 8-CH, 4.5-V TO 5.5-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42520 € | 10,63 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,34772 € | 86,93 € |
| 500 | 0,33262 € | 166,31 € |
| 1.000 | 0,32904 € | 329,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30482 € | 914,46 € |
| 6.000 | 0,29730 € | 1.783,80 € |
| 9.000 | 0,29354 € | 2.641,86 € |
| 15.000 | 0,28937 € | 4.340,55 € |
| 21.000 | 0,28693 € | 6.025,53 € |
| 30.000 | 0,28459 € | 8.537,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

