
CAHCT244QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CAHCT244QPWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT244QPWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT244QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT244QPWRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT244QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,63800 € | 15,95 € |
| 100 | 0,56340 € | 56,34 € |
| 250 | 0,52784 € | 131,96 € |
| 500 | 0,51008 € | 255,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47423 € | 948,46 € |
| 4.000 | 0,46228 € | 1.849,12 € |
| 6.000 | 0,45629 € | 2.737,74 € |
| 10.000 | 0,44966 € | 4.496,60 € |
| 14.000 | 0,44578 € | 6.240,92 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

