
CAHCT244QDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CAHCT244QDWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT244QDWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT244QDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT244QDWRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT244QDWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,67600 € | 16,90 € |
| 100 | 0,59760 € | 59,76 € |
| 250 | 0,56040 € | 140,10 € |
| 500 | 0,53792 € | 268,96 € |
| 1.000 | 0,51942 € | 519,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50420 € | 1.008,40 € |
| 4.000 | 0,49166 € | 1.966,64 € |
| 6.000 | 0,48538 € | 2.912,28 € |
| 10.000 | 0,47843 € | 4.784,30 € |
| 14.000 | 0,47436 € | 6.641,04 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

