
CAHCT1G86QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G86QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G86QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G86QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G86QDBVRQ1 |
Description | AUTOMOTIVE SINGLE 2-INPUT, 4.5-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15270 € | 15,27 € |
| 250 | 0,14104 € | 35,26 € |
| 500 | 0,13398 € | 66,99 € |
| 1.000 | 0,12817 € | 128,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12099 € | 362,97 € |
| 6.000 | 0,11748 € | 704,88 € |
| 9.000 | 0,11572 € | 1.041,48 € |
| 15.000 | 0,11377 € | 1.706,55 € |
| 21.000 | 0,11263 € | 2.365,23 € |
| 30.000 | 0,11154 € | 3.346,20 € |
| 75.000 | 0,10918 € | 8.188,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

