
CAHCT1G32WDTXRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G32WDTXRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G32WDTXRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G32WDTXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G32WDTXRQ1 |
Description | AUTOMOTIVE, 1-CHANNEL, 2-INPUT 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-X2SON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (1.1x0.85) | |
Package / Case | 5-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10610 € | 10,61 € |
| 250 | 0,09752 € | 24,38 € |
| 500 | 0,09238 € | 46,19 € |
| 1.000 | 0,08814 € | 88,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08291 € | 248,73 € |
| 6.000 | 0,08035 € | 482,10 € |
| 9.000 | 0,07906 € | 711,54 € |
| 15.000 | 0,07764 € | 1.164,60 € |
| 21.000 | 0,07681 € | 1.613,01 € |
| 30.000 | 0,07601 € | 2.280,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

