
CAHCT1G32QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23141-2-ND - Tape & Reel (TR) 296-23141-1-ND - Cut Tape (CT) 296-23141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G32QDBVRQ1 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G32QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13680 € | 3,42 € |
| 100 | 0,11730 € | 11,73 € |
| 250 | 0,10796 € | 26,99 € |
| 500 | 0,10234 € | 51,17 € |
| 1.000 | 0,09770 € | 97,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09198 € | 275,94 € |
| 6.000 | 0,08918 € | 535,08 € |
| 9.000 | 0,08777 € | 789,93 € |
| 15.000 | 0,08622 € | 1.293,30 € |
| 21.000 | 0,08531 € | 1.791,51 € |
| 30.000 | 0,08444 € | 2.533,20 € |
| 75.000 | 0,08256 € | 6.192,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



