
CAHCT1G04WDTXRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G04WDTXRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G04WDTXRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G04WDTXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G04WDTXRQ1 |
Description | AUTOMOTIVE SINGLE 4.5-V TO 5.5-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-X2SON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 5-X2SON (1.1x0.85) |
Current - Quiescent (Max) 1 µA | Package / Case 5-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10450 € | 10,45 € |
| 250 | 0,09616 € | 24,04 € |
| 500 | 0,09106 € | 45,53 € |
| 1.000 | 0,08687 € | 86,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08170 € | 245,10 € |
| 6.000 | 0,07916 € | 474,96 € |
| 9.000 | 0,07790 € | 701,10 € |
| 15.000 | 0,07649 € | 1.147,35 € |
| 21.000 | 0,07567 € | 1.589,07 € |
| 30.000 | 0,07488 € | 2.246,40 € |
| 75.000 | 0,07318 € | 5.488,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

