
CAHCT1G04QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-24029-2-ND - Tape & Reel (TR) 296-24029-1-ND - Cut Tape (CT) 296-24029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G04QDCKRQ1 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G04QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09772 € | 24,43 € |
| 500 | 0,09254 € | 46,27 € |
| 1.000 | 0,08828 € | 88,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08302 € | 249,06 € |
| 6.000 | 0,08045 € | 482,70 € |
| 9.000 | 0,07916 € | 712,44 € |
| 15.000 | 0,07773 € | 1.165,95 € |
| 21.000 | 0,07690 € | 1.614,90 € |
| 30.000 | 0,07610 € | 2.283,00 € |
| 75.000 | 0,07437 € | 5.577,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

