
CAHCT126QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT126QWBQARQ1TR-ND - Tape & Reel (TR) 296-CAHCT126QWBQARQ1CT-ND - Cut Tape (CT) 296-CAHCT126QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT126QWBQARQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36160 € | 9,04 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29444 € | 73,61 € |
| 500 | 0,28130 € | 140,65 € |
| 1.000 | 0,27619 € | 276,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25714 € | 771,42 € |
| 6.000 | 0,25060 € | 1.503,60 € |
| 9.000 | 0,24733 € | 2.225,97 € |
| 15.000 | 0,24370 € | 3.655,50 € |
| 21.000 | 0,24158 € | 5.073,18 € |
| 30.000 | 0,23954 € | 7.186,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

