
CAHCT125QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CAHCT125QPWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT125QPWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT125QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT125QPWRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT125QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,39680 € | 9,92 € |
| 100 | 0,34740 € | 34,74 € |
| 250 | 0,32380 € | 80,95 € |
| 500 | 0,30956 € | 154,78 € |
| 1.000 | 0,30526 € | 305,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28821 € | 576,42 € |
| 4.000 | 0,28028 € | 1.121,12 € |
| 6.000 | 0,27631 € | 1.657,86 € |
| 10.000 | 0,27190 € | 2.719,00 € |
| 14.000 | 0,26933 € | 3.770,62 € |
| 20.000 | 0,26686 € | 5.337,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

