New Product
XOR (Exclusive OR) IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHC1G86BMDCKREP

DigiKey Part Number
296-CAHC1G86BMDCKREPTR-ND - Tape & Reel (TR)
296-CAHC1G86BMDCKREPCT-ND - Cut Tape (CT)
296-CAHC1G86BMDCKREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHC1G86BMDCKREP
Description
ENHANCED-PRODUCT SINGLE 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11800 €11,18 €
251,01680 €25,42 €
1000,90570 €90,57 €
2500,85260 €213,15 €
5000,84270 €421,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76179 €2.285,37 €
6.0000,74588 €4.475,28 €
9.0000,73791 €6.641,19 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €