
CAHC1G125QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHC1G125QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHC1G125QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHC1G125QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G125QDBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15520 € | 3,88 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12296 € | 30,74 € |
| 500 | 0,11668 € | 58,34 € |
| 1.000 | 0,11151 € | 111,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06695 € | 200,85 € |
| 6.000 | 0,06480 € | 388,80 € |
| 9.000 | 0,06372 € | 573,48 € |
| 15.000 | 0,06253 € | 937,95 € |
| 21.000 | 0,06183 € | 1.298,43 € |
| 30.000 | 0,06116 € | 1.834,80 € |
| 75.000 | 0,05971 € | 4.478,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

