
CAHC1G02BMDCKREP | |
|---|---|
DigiKey Part Number | 296-CAHC1G02BMDCKREPTR-ND - Tape & Reel (TR) 296-CAHC1G02BMDCKREPCT-ND - Cut Tape (CT) 296-CAHC1G02BMDCKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G02BMDCKREP |
Description | ENHANCED-PRODUCT SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97640 € | 97,64 € |
| 250 | 0,91996 € | 229,99 € |
| 500 | 0,91284 € | 456,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82340 € | 2.470,20 € |
| 6.000 | 0,80649 € | 4.838,94 € |
| 9.000 | 0,79802 € | 7.182,18 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

