Parametric Equivalent
Similar

CABT16245AMDLREP | |
|---|---|
DigiKey Part Number | 296-19490-2-ND - Tape & Reel (TR) 296-19490-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CABT16245AMDLREP |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CABT16245AMDLREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CABT16245AMDLREP | Texas Instruments | 432 | 296-19490-1-ND | 3,56000 € | Parametric Equivalent |
| 74ABT16245BDGG,118 | Nexperia USA Inc. | 1.914 | 1727-6507-1-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,77980 € | 2.779,80 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |



