
C55EQUAL | |
|---|---|
DigiKey Part Number | C55EQUAL-ND |
Manufacturer | |
Manufacturer Product Number | C55EQUAL |
Description | IC DIGITAL SIGNAL PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | C55EQUAL Models |
Category | On-Chip RAM 48kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 176-LQFP |
Interface Host Interface, I2C, McBSP, UART | Supplier Device Package 176-LQFP (24x24) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,58869 € | 1.214,19 € |
| Unit Price without VAT: | 7,58869 € |
|---|---|
| Unit Price with VAT: | 9,03054 € |

