


BZX84WC8V2DCKRQ1 | |
|---|---|
DigiKey Part Number | 296-BZX84WC8V2DCKRQ1TR-ND - Tape & Reel (TR) 296-BZX84WC8V2DCKRQ1CT-ND - Cut Tape (CT) 296-BZX84WC8V2DCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC8V2DCKRQ1 |
Description | AUTOMOTIVE 8.2V ZENER DIODE IN S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 275 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 600 nA @ 5.75 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 275 mW | Supplier Device Package SC-70-3 |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08320 € | 83,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06975 € | 209,25 € |
| 6.000 | 0,06297 € | 377,82 € |
| 9.000 | 0,05951 € | 535,59 € |
| 15.000 | 0,05562 € | 834,30 € |
| 21.000 | 0,05332 € | 1.119,72 € |
| 30.000 | 0,05108 € | 1.532,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

