


BZX84WC15VDCKR | |
|---|---|
DigiKey Part Number | 296-BZX84WC15VDCKRTR-ND - Tape & Reel (TR) 296-BZX84WC15VDCKRCT-ND - Cut Tape (CT) 296-BZX84WC15VDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC15VDCKR |
Description | 15V ZENER DIODE IN SC-70 PACKAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 360 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 30 nA @ 10.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SC-70-3 |
Power - Max 360 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10870 € | 10,87 € |
| 500 | 0,08032 € | 40,16 € |
| 1.000 | 0,07110 € | 71,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05937 € | 178,11 € |
| 6.000 | 0,05345 € | 320,70 € |
| 9.000 | 0,05042 € | 453,78 € |
| 15.000 | 0,04703 € | 705,45 € |
| 21.000 | 0,04502 € | 945,42 € |
| 30.000 | 0,04306 € | 1.291,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

