Zener Diode 8.2 V 250 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2DBZR

DigiKey Part Number
296-BZX84C8V2DBZRTR-ND - Tape & Reel (TR)
296-BZX84C8V2DBZRCT-ND - Cut Tape (CT)
296-BZX84C8V2DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2DBZR
Description
8.2V ZENER DIODE IN SOT-23 PACKA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
600 nA @ 5.75 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A8V2,215Nexperia USA Inc.5.6701727-5612-1-ND0,59000 €Parametric Equivalent
In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10620 €10,62 €
5000,07834 €39,17 €
1.0000,06933 €69,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05785 €173,55 €
6.0000,05206 €312,36 €
9.0000,04910 €441,90 €
15.0000,04578 €686,70 €
21.0000,04381 €920,01 €
30.0000,04189 €1.256,70 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €