
BZX84C27VDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-BZX84C27VDBZRQ1TR-ND - Tape & Reel (TR) 296-BZX84C27VDBZRQ1CT-ND - Cut Tape (CT) 296-BZX84C27VDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27VDBZRQ1 |
Description | AUTOMOTIVE 27V ZENER DIODE IN SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 $ | 0,34 $ |
| 10 | 0,20700 $ | 2,07 $ |
| 100 | 0,12960 $ | 12,96 $ |
| 500 | 0,09594 $ | 47,97 $ |
| 1.000 | 0,08506 $ | 85,06 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07119 $ | 213,57 $ |
| 6.000 | 0,06420 $ | 385,20 $ |
| 9.000 | 0,06063 $ | 545,67 $ |
| 15.000 | 0,05662 $ | 849,30 $ |
| 21.000 | 0,05424 $ | 1.139,04 $ |
| 30.000 | 0,05193 $ | 1.557,90 $ |
| 75.000 | 0,04686 $ | 3.514,50 $ |
| 150.000 | 0,04375 $ | 6.562,50 $ |
| Unit Price without VAT: | 0,34000 $ |
|---|---|
| Unit Price with VAT: | 0,40460 $ |

