
BZX84C15VDBZR | |
|---|---|
DigiKey Part Number | 296-BZX84C15VDBZRTR-ND - Tape & Reel (TR) 296-BZX84C15VDBZRCT-ND - Cut Tape (CT) 296-BZX84C15VDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15VDBZR |
Description | 15V ZENER DIODE IN SOT-23 PACKAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 30 nA @ 10.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15VDBZRQ1 | Texas Instruments | 2.990 | 296-BZX84C15VDBZRQ1CT-ND | 0,31000 € | Parametric Equivalent |
| BZX84-A15,215 | Nexperia USA Inc. | 10.257 | 1727-5364-1-ND | 0,54000 € | Parametric Equivalent |
| BZX84B15-7-F | Diodes Incorporated | 12.502 | BZX84B15-FDICT-ND | 0,22000 € | Parametric Equivalent |
| BZX84B15-E3-08 | Vishay General Semiconductor - Diodes Division | 558 | 112-BZX84B15-E3-08CT-ND | 0,36000 € | Parametric Equivalent |
| BZX84B15-E3-18 | Vishay General Semiconductor - Diodes Division | 339 | BZX84B15-E3-18GICT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,07834 € | 39,17 € |
| 1.000 | 0,06933 € | 69,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05785 € | 173,55 € |
| 6.000 | 0,05206 € | 312,36 € |
| 9.000 | 0,04910 € | 441,90 € |
| 15.000 | 0,04578 € | 686,70 € |
| 21.000 | 0,04381 € | 920,01 € |
| 30.000 | 0,04189 € | 1.256,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

