Similar

BUF634T | |
|---|---|
DigiKey Part Number | BUF634T-ND |
Manufacturer | |
Manufacturer Product Number | BUF634T |
Description | IC BUFFER 1 CIRCUIT TO220-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | BUF634T Models |
Category | Current - Supply 15mA |
Mfr | Current - Output / Channel 250 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2000V/µs | Package / Case TO-220-5 |
-3db Bandwidth 180 MHz | Supplier Device Package TO-220-5 |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 30 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUF634AIDR | Texas Instruments | 12.578 | 296-53619-1-ND | 3,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 22,01020 € | 2.157,00 € |
| Unit Price without VAT: | 22,01020 € |
|---|---|
| Unit Price with VAT: | 26,19214 € |







