BUF634P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.708
Unit Price: 3,41000 €
Datasheet
Buffer Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF634P

DigiKey Part Number
BUF634P-ND
Manufacturer
Manufacturer Product Number
BUF634P
Description
IC BUFFER 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BUF634P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
30 mV
Current - Supply
15mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes